- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F6930
97F6930
Capcom / Genteq
Film Capacitor - 580 VAC - 10uF - Oil-Filled (UL Approved) - Oval.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 580 VAC - 10uF - Oil-Filled (UL Approved) - Oval.
Search Keywords: 97F6930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F6930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$18.754
30
$18.379
50
$16.537
500
$12.411
1,000 +
$10.800
Click for Quote
Log in
to unlock special pricing