- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F6538
97F6538
Capcom / Genteq
Film Capacitor - 280VAC - 35uF - Oil-Filled (UL Approved) - Round.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 280VAC - 35uF - Oil-Filled (UL Approved) - Round.
Search Keywords: 97F6538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F6538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
11
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$26.30
5
$24.03
11
$22.83
23
$16.38
34
$15.51
45 +
$15.20
Click for Quote
Log in
to unlock special pricing