- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F5710
97F5710
Capcom / Genteq
Film Capacitor - 370VAC - 10uF - Oil-Filled (UL Approved) - Oval.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 370VAC - 10uF - Oil-Filled (UL Approved) - Oval.
Search Keywords: 97F5710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$33.88
5
$23.68
12
$23.44
24
$21.92
36
$21.45
48 +
$18.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT