- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F5503
97F5503
Capcom / Genteq
Film Capacitor - Polypro Metallized - 370 VAC - 3 µF - (+/-) 6% - GEM III 97F5000 Series - Quick Connect - Snap-In.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 370 VAC - 3 µF - (+/-) 6% - GEM III 97F5000 Series - Quick Connect - Snap-In.
Search Keywords: 97F5503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
4
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4
$7.40
25
$5.74
48
$5.68
50
$5.67
500
$5.63
1,000 +
$5.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT