- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F5304
97F5304
Capcom / Genteq
Film Capacitor - 440VAC - 15uF - Oil-Filled (UL Approved) - Oval.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 440VAC - 15uF - Oil-Filled (UL Approved) - Oval.
Search Keywords: 97F5304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
6 Weeks
can ship
7/15/26