- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F5205
97F5205
Capcom / Genteq
Film Capacitor - Polypro Metallized - 440 VAC - 35 µF - Quick Connect - Snap-In.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 440 VAC - 35 µF - Quick Connect - Snap-In.
Search Keywords: 97F5205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$30.65
10
$28.50
18
$27.08
50
$25.65
100
$24.36
500
$18.29
1,000 +
$15.90
Click for Quote
Log in
to unlock special pricing