- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4589
4589
Capcom / Genteq
Lamp - Sealed Beam - 28V - 50W - PAR-36.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lamp - Sealed Beam - 28V - 50W - PAR-36.
Search Keywords: 4589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:4589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$58.20
3
$37.00
5 +
$34.58
Click for Quote
Log in
to unlock special pricing