- Home ›
- All Products›
- 41L2300
41L2300
Capcom / Genteq
Dry-Axial Leaded Capacitor - 250VAC - 30uF - 85°C - 1.16" Dia x 2.17".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 250VAC - 30uF - 85°C - 1.16" Dia x 2.17".
Search Keywords: 41L2300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L2300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$171.94
6
$163.34
13
$92.78
19
$75.39
25 +
$73.88
Click for Quote
Log in
to unlock special pricing