- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 27L993
27L993
Capcom / Genteq
Capacitor - Polypro Metallized - 3 uF - Tol 6% - Vol-Rtg 370 AC - QC - Motor Run - Oval.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor - Polypro Metallized - 3 uF - Tol 6% - Vol-Rtg 370 AC - QC - Motor Run - Oval.
Search Keywords: 27L993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L993
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$19.459
2
$17.690
10
$16.450
25
$10.690
50
$10.620
100
$10.090
500
$8.570
1,000 +
$5.610
Click for Quote
Log in
to unlock special pricing