- Home ›
- All Products›
- 27L670
27L670
Capcom / Genteq
Capacitor - 25 uF - 370VAC.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor - 25 uF - 370VAC.
Search Keywords: 27L670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$22.45
25
$16.84
50
$15.95
100
$15.16
500
$11.39
1,000 +
$9.90
Click for Quote
Log in
to unlock special pricing