- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 27L602RC
Capcom / Genteq
27L602RC
Film Capacitor; Capacitor Type: General Purpose; Voltage Rating: 480VAC; Capacitor Dielectric Material:...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor; Capacitor Type: General Purpose; Voltage Rating: 480VAC; Capacitor Dielectric Material:...
Search Keywords: 27L602RC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 27L602RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 27L602RC RoHS compliant?
Yes, 27L602RC is RoHS compliant.
What is the lead time for 27L602RC?
The standard lead time for 27L602RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$35.36
25
$22.99
50
$21.78
100
$20.69
500
$15.51
1,000 +
$13.51
Click for Quote
Log in
to unlock special pricing