- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 27L6012
Capcom / Genteq
27L6012
Capacitor, Polypro Metallized, Cap 4 uF, Tol 6%, Vol-Rtg 660 AC, QC, GP, Oval | Genteq 27L6012
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Capacitor, Polypro Metallized, Cap 4 uF, Tol 6%, Vol-Rtg 660 AC, QC, GP, Oval | Genteq 27L6012
Search Keywords: 27L6012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L6012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 27L6012 RoHS compliant?
Yes, 27L6012 is RoHS compliant.
What is the lead time for 27L6012?
The standard lead time for 27L6012 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2
$12.70
10
$8.14
48
$7.67
50
$7.65
100
$7.59
500
$7.07
1,000 +
$5.70
Click for Quote
Log in
to unlock special pricing