- Home ›
- All Products›
- 27L566S
27L566S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 370VAC - 7.5uF - 70°C - 1.25" Dia x 2.12" - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 7.5uF - 70°C - 1.25" Dia x 2.12" - Std Fty Stock.
Search Keywords: 27L566S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L566S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3
$9.85
10
$9.16
48
$8.70
50
$8.27
100
$7.86
500
$5.88
1,000 +
$5.12
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Capacitor POLYPROPYLENE PP FILM 7.5UF, 370V, 6%, QC; Dielectric Type: Metallized PP; Case / Package: Can;...
In Stock:
17
Minimum Order:
1