- Home ›
- All Products›
- 27L459
27L459
Capcom / Genteq
Capacitor - 30uF - 370VAC - Oval Can - 70C - 1.75RD - 4.75HGT - RoHS.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor - 30uF - 370VAC - Oval Can - 70C - 1.75RD - 4.75HGT - RoHS.
Search Keywords: 27L459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$68.66
25
$40.68
50
$34.56
100
$31.59
500
$28.84
1,000 +
$28.70
Click for Quote
Log in
to unlock special pricing