- Home ›
- All Products›
- 27L1636
Capcom / Genteq
27L1636
Oil-Filled (UL Approved) Capacitor - 370VAC - 20uF - 90°C - 2.91" x 1.91" x 3.12".
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 20uF - 90°C - 2.91" x 1.91" x 3.12".
Search Keywords: 27L1636
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 27L1636 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532259999 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 27L1636 RoHS compliant?
Yes, 27L1636 is RoHS compliant.
What is the lead time for 27L1636?
The standard lead time for 27L1636 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$28.09
5
$26.25
10
$24.63
25
$22.55
50
$21.35
100
$20.53
250 +
$20.01
Click for Quote
Log in
to unlock special pricing