- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 27L1629
Capcom / Genteq
27L1629
Capacitor, Cap 70uF, Motor Run, 440VAC, Round, 2.50 X 4.75, Case Style T | Genteq 27L1629
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Capacitor, Cap 70uF, Motor Run, 440VAC, Round, 2.50 X 4.75, Case Style T | Genteq 27L1629
Search Keywords: 27L1629
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 27L1629 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 27L1629 RoHS compliant?
Yes, 27L1629 is RoHS compliant.
What is the lead time for 27L1629?
The standard lead time for 27L1629 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
6
7 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$49.63
6
$43.84
13
$41.79
19
$41.69
25 +
$39.63
Click for Quote
Log in
to unlock special pricing