- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- 24DC033A750XBH
24DC033A750XBH
Capcom / Genteq
EMI Suppression Capacitor - 3.3UF - 10% - 1050VDC - Oval Can.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMI Suppression Capacitor - 3.3UF - 10% - 1050VDC - Oval Can.
Search Keywords: 24DC033A750XBH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:24DC033A750XBH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$54.55
5
$38.12
13
$35.65
25
$34.53
38
$33.11
50 +
$32.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT