- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 150PAR-46/TS
150PAR-46/TS
Capcom / Genteq
Incandescent sealed beam lamp – Voltage: 115 V – 150 W - 1.3 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Incandescent sealed beam lamp – Voltage: 115 V – 150 W - 1.3 A
Search Keywords: 150PAR46TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:150PAR-46/TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$110.51
3
$57.68
5
$28.48
10
$26.57
25 +
$24.67
Click for Quote
Log in
to unlock special pricing