- Home ›
- All Products›
- 9T92A1
9T92A1
Capcom / Genteq
Variable Transformer - 2.5A - 120V in - 120/132V Secundar - V-PAC.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer - 2.5A - 120V in - 120/132V Secundar - V-PAC.
Search Keywords: 9T92A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:9T92A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26