- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9827065000021
9827065000021
Capcom / Genteq
CAP MOUNTING BRACKET, 2.12" BASE; Accessory Type: Wraparound Mounting Bracket; Clip Diameter: -; Product RanGe...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAP MOUNTING BRACKET, 2.12" BASE; Accessory Type: Wraparound Mounting Bracket; Clip Diameter: -; Product RanGe...
Search Keywords: 9827065000021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:9827065000021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$2.390
50
$2.270
100
$0.970
250
$0.570
500
$0.510
1,000
$0.459
2,500 +
$0.436
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Capacitor Mounting Bracket - Wrap-Around - 2.16" Oval Capacitors.
In Stock:
769
Minimum Order:
25