- Home ›
- All Products›
- 97F8039S
97F8039S
Capcom / Genteq
Oil-Filled Capacitor - 35µF - 240VAC - Aluminium Can - -40°C-70°C - Round Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled Capacitor - 35µF - 240VAC - Aluminium Can - -40°C-70°C - Round Case
Search Keywords: 97F8039S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8039S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$33.75
5
$32.06
11
$30.46
23
$21.85
34
$20.69
45 +
$20.28
Click for Quote
Log in
to unlock special pricing