- Home ›
- All Products›
- 41L2221
41L2221
Capcom / Genteq
Dry-Axial Leaded Capacitor - 250VAC - 2.2uF - 85°C - 0.45" Dia x 1.22".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 250VAC - 2.2uF - 85°C - 0.45" Dia x 1.22".
Search Keywords: 41L2221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L2221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2
$13.04
10
$12.13
25
$11.52
50
$5.36
100
$5.09
500
$4.56
1,000 +
$4.19
Click for Quote
Log in
to unlock special pricing