- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 41L2101
41L2101
Capcom / Genteq
DC Film Capacitor - Polypro Metallized - 1 µF - (+/-) 5% - 250 VDC - 85°C - 41L Series - Axial Leaded.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Film Capacitor - Polypro Metallized - 1 µF - (+/-) 5% - 250 VDC - 85°C - 41L Series - Axial Leaded.
Search Keywords: 41L2101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:2502347VDC,1602347VAC
-
Capacitance Value:12325uF
-
Tolerance:52345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:11 X 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$9.79
25
$9.69
50
$9.60
500
$8.53
1,000 +
$5.01
Click for Quote
Log in
to unlock special pricing