- Home ›
- All Products›
- T0184616
T0184616
Campbell / Apex
0184616 HighTest Chain, 38 in, 40 ft L, 5400 lb Working Load, 43 Grade, Carbon Steel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
0184616 HighTest Chain, 38 in, 40 ft L, 5400 lb Working Load, 43 Grade, Carbon Steel
Search Keywords: T0184616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Campbell / Apex
-
Part No:T0184616
-
Alias/AKA:0184616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7315825000
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$204.03
3
$200.97
5
$197.95
10 +
$194.98
Click for Quote
Log in
to unlock special pricing