- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Accessories ›
- 92-353-HG
92-353-HG
Calrad Electronics
RGB LED Lighting Power Amplifier - 12VDC@288Watts - 24VDC@576 Watts
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RGB LED Lighting Power Amplifier - 12VDC@288Watts - 24VDC@576 Watts
Search Keywords: 92353HG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:92-353-HG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$34.40
5
$32.18
10
$30.69
25
$29.78
50
$28.50
100
$27.33
250 +
$26.60
Click for Quote
Log in
to unlock special pricing