- Home ›
- All Products›
- 45-705
45-705
Calrad Electronics
Cable Assembly Parallel 10m 28AWG 36 POS SCSI to 36 POS SCSI M-M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Parallel 10m 28AWG 36 POS SCSI to 36 POS SCSI M-M
Search Keywords: 45705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:45-705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$5.58
50
$4.53
100
$4.33
250
$4.20
500
$3.97
1,000
$3.87
2,500
$3.77
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing