- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35-709-B
35-709-B
Calrad Electronics
Right Angle HDMI Plug to HDMI Jack Adapter
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Right Angle HDMI Plug to HDMI Jack Adapter
Search Keywords: 35709B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:35-709-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HDMI3389
-
Gender:PL3371
-
Body Orientation:Right Angle3367
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$3.77
50
$3.37
100
$3.29
250
$3.24
500
$3.16
1,000
$3.12
2,500
$3.08
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing