- Home ›
- All Products›
- 30-588
30-588
Calrad Electronics
Speaker Wire 2Conductors 24AWG 30.48m Bare Copper Clear 300V Hank
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Wire 2Conductors 24AWG 30.48m Bare Copper Clear 300V Hank
Search Keywords: 30588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Calrad Electronics
-
Part No:30-588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$3.75
50
$3.15
250
$2.91
500
$2.79
1,000
$2.67
2,500
$2.60
5,000
$2.53
7,500 +
$2.50
Click for Quote
Log in
to unlock special pricing