- Home ›
- All Products›
- CT4397-04-0
Available Replacements
较旧等效项
Cal Test
CT4397-04-0
4MM SHEATHED JACK, 2MM (.0
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4MM SHEATHED JACK, 2MM (.0
Search Keywords: CT4397040
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cal Test |
| Part No: | CT4397-04-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
What replaces CT4397-04-0?
The recommended replacement for CT4397-04-0 is CT2242-0 from Cal Test, available from OnlineComponents.com.
Is CT4397-04-0 RoHS compliant?
Yes, CT4397-04-0 is RoHS compliant.
What is the lead time for CT4397-04-0?
The standard lead time for CT4397-04-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
12 Weeks
can ship
2/15/27