- Home ›
- All Products›
- CT4397-03-4
Cal Test
CT4397-03-4
4MM SHEATHED JACK, 2MM (.0
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4MM SHEATHED JACK, 2MM (.0
Search Keywords: CT4397034
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cal Test |
| Part No: | CT4397-03-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is CT4397-03-4 RoHS compliant?
Yes, CT4397-03-4 is RoHS compliant.
What is the lead time for CT4397-03-4?
The standard lead time for CT4397-03-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/2/27