- Home ›
- All Products›
- CT4397-02-7
Cal Test
CT4397-02-7
4MM SHEATHED JACK, 6.4MM Q
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4MM SHEATHED JACK, 6.4MM Q
Search Keywords: CT4397027
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cal Test |
| Part No: | CT4397-02-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is CT4397-02-7 RoHS compliant?
Yes, CT4397-02-7 is RoHS compliant.
What is the lead time for CT4397-02-7?
The standard lead time for CT4397-02-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
375
can ship 12/14/26
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
125
$3.92
250
$2.94
375
$2.74
500 +
$2.69
Click for Quote
Log in
to unlock special pricing