- Home ›
- All Products›
- CT4397-02-2
Cal Test
CT4397-02-2
4MM SHEATHED JACK, 6.4MM Q
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4MM SHEATHED JACK, 6.4MM Q
Search Keywords: CT4397022
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cal Test |
| Part No: | CT4397-02-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is CT4397-02-2 RoHS compliant?
Yes, CT4397-02-2 is RoHS compliant.
What is the lead time for CT4397-02-2?
The standard lead time for CT4397-02-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
12 Weeks
can ship
1/26/27