- Home ›
- All Products›
- CT4049-0.5A
CT4049-0.5A
Cal Test
CT4049-0.5A Fuse, Ceramic, Very-Fast, 6x32mm, 0.5A, 1000Vac/dc
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT4049-0.5A Fuse, Ceramic, Very-Fast, 6x32mm, 0.5A, 1000Vac/dc
Search Keywords: CT404905A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT4049-0.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26