- Home ›
- All Products›
- CT4043-200
CT4043-200
Cal Test
CT4043-200 High Current Test Lead Set, 60 A, 200cm w/Spade Lugs
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT4043-200 High Current Test Lead Set, 60 A, 200cm w/Spade Lugs
Search Keywords: CT4043200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT4043-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26