- Home ›
- All Products›
- CT3957-EU
CT3957-EU
Cal Test
CT3957-EU Power Adapter, Europe - 9 V DC, 300mA, 5.5mm -P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT3957-EU Power Adapter, Europe - 9 V DC, 300mA, 5.5mm -P
Search Keywords: CT3957EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT3957-EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/1/26