- Home ›
- All Products›
- CT3637-100-2
CT3637-100-2
Cal Test
CT3637-100-2 Lead, 4mm RShth P-P - SILIC 0.75, 100cm, Red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT3637-100-2 Lead, 4mm RShth P-P - SILIC 0.75, 100cm, Red
Search Keywords: CT36371002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT3637-100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26