- Home ›
- All Products›
- CT3369A-20
CT3369A-20
Cal Test
CT3369A-20 BNC Attenuator, m-f, 50ohm, 20dB (10x) 4GHz 2W ND
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT3369A-20 BNC Attenuator, m-f, 50ohm, 20dB (10x) 4GHz 2W ND
Search Keywords: CT3369A20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT3369A-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26