- Home ›
- All Products›
- CT3267
CT3267
Cal Test
CT3267 Insulated BNC(f) Breakout, 25 cm, 4 mm Stack R Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT3267 Insulated BNC(f) Breakout, 25 cm, 4 mm Stack R Plug
Search Keywords: CT3267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT3267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26