- Home ›
- All Products›
- CT3250-5
CT3250-5
Cal Test
CT3250-5 Sheathed Quick Plug, 4 mm Jack, 20 A, CAT 3, Green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT3250-5 Sheathed Quick Plug, 4 mm Jack, 20 A, CAT 3, Green
Search Keywords: CT32505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT3250-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26