- Home ›
- All Products›
- CT2884-2-100
CT2884-2-100
Cal Test
CT2884-2-100 Wire, SILIC, 130 BC 0.50, 2.7mm (.106")OD, Red, 100m Spl
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT2884-2-100 Wire, SILIC, 130 BC 0.50, 2.7mm (.106")OD, Red, 100m Spl
Search Keywords: CT28842100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT2884-2-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/10/26