- Home ›
- All Products›
- CT2882-0-50
CT2882-0-50
Cal Test
CT2882-0-50 Wire, PVC, 651 BC 2.50, 3.9mm (.154")OD, Black, 50m Spl
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT2882-0-50 Wire, PVC, 651 BC 2.50, 3.9mm (.154")OD, Black, 50m Spl
Search Keywords: CT2882050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT2882-0-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26