- Home ›
- All Products›
- CT2878-4-100
CT2878-4-100
Cal Test
CT2878-4-100 Wire, PVC, 104 BC 0.40, 2.1mm (.083")OD, Yellow, 100m Spl
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2025
Certificate of Compliance Guarantee
Description
+
CT2878-4-100 Wire, PVC, 104 BC 0.40, 2.1mm (.083")OD, Yellow, 100m Spl
Search Keywords: CT28784100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT2878-4-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 06/01/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26