- Home ›
- All Products›
- CT2837-9-100
CT2837-9-100
Cal Test
CT2837-9-100 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, White, 100m Spl
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT2837-9-100 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, White, 100m Spl
Search Keywords: CT28379100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT2837-9-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26