- Home ›
- All Products›
- CT2837-5-50
CT2837-5-50
Cal Test
CT2837-5-50 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, Green, 50m Spl
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT2837-5-50 Wire, PVC, 195 BC 0.75, 3.7mm (.146")OD, Green, 50m Spl
Search Keywords: CT2837550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT2837-5-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26