- Home ›
- All Products›
- CT2551-10-6
CT2551-10-6
Cal Test
CT2551-10-6 MiniFlex Clip to 4 mm Jack, Silicone, 1 A, 10 cm, Blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT2551-10-6 MiniFlex Clip to 4 mm Jack, Silicone, 1 A, 10 cm, Blue
Search Keywords: CT2551106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT2551-10-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26