- Home ›
- All Products›
- CT2425-200-6
CT2425-200-6
Cal Test
CT2425-200-6 BNC(m) Cable, Insul, Sheath Plug, 50 Ohm, 200 cm, Blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT2425-200-6 BNC(m) Cable, Insul, Sheath Plug, 50 Ohm, 200 cm, Blue
Search Keywords: CT24252006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT2425-200-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26