- Home ›
- All Products›
- CT2162-100-4
CT2162-100-4
Cal Test
CT2162-100-4 Lead, 4mm Shth P-P - SILIC 0.75, 100cm, Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT2162-100-4 Lead, 4mm Shth P-P - SILIC 0.75, 100cm, Yellow
Search Keywords: CT21621004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT2162-100-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/12/26