- Home ›
- All Products›
- CT2151-200-0
CT2151-200-0
Cal Test
CT2151-200-0 Banana Plug Test Lead, 36 A, 13 AWG, 200cm, Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT2151-200-0 Banana Plug Test Lead, 36 A, 13 AWG, 200cm, Black
Search Keywords: CT21512000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT2151-200-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26