- Home ›
- All Products›
- CT2151-150-6
CT2151-150-6
Cal Test
CT2151-150-6 Lead, 4mm StkRShth P-P - SILIC 2.50, 150cm, Blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT2151-150-6 Lead, 4mm StkRShth P-P - SILIC 2.50, 150cm, Blue
Search Keywords: CT21511506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cal Test
-
Part No:CT2151-150-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/27/26