Image is representational - see manufacturer specifications

C3 Semiconductors

CRNA20-800PT

Diode 800V 12.7A 2-Pin(2+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Diode 800V 12.7A 2-Pin(2+Tab) TO-220 Tube
Search Keywords: CRNA20800PT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: C3 Semiconductors
Part No: CRNA20-800PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Configuration: Single
Maximum Continuous Forward Current: 12.7 A
Mounting: Through Hole
Operating Temperature: -40 to 125 °C
Dimension: 10.36(Max) x 4.83(Max) x 8.87(Max) mm
Operating Junction Temperature: -40 to 125 °C
Family: CRNA20-800
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CRNA20-800PT discontinued?
Yes, CRNA20-800PT from C3 Semiconductors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CRNA20-800PT RoHS compliant?
Yes, CRNA20-800PT is RoHS compliant.
What is the lead time for CRNA20-800PT?
The standard lead time for CRNA20-800PT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.51
25
$3.48
100
$1.19
250
$1.00
500
$0.92
1,000 +
$0.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!